Phoenix Contact Male 6 way M12, Straight to Female 6 way M12 Bus Cable, 5 m

Subtotal (1 unit)*

$98.81

(exc. GST)

$108.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.81

*price indicative

RS Stock No.:
256-1885
Mfr. Part No.:
1428665
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

6

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

6

Voltage

30V

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact six position bus system cable which has an A coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with varan interface technology.

Halogen Free

Flame resistant

IP65, IP67 protection class

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy