Phoenix Contact Female 3 way M12, Straight to Female Straight Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1763
- Mfr. Part No.:
- 1407305
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$109.32
(exc. GST)
$120.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.32 |
*price indicative
- RS Stock No.:
- 256-1763
- Mfr. Part No.:
- 1407305
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Straight Socket M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 3 position. One end of cable is connected to socket straight M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference.
Cable length is 10 m
Connection 1 is socket straight M12 speedcon
3 position
PE X halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Female 3 way M12 to 3 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
