Phoenix Contact Female 3 way M8, Right Angle to Female Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 256-1741
- Mfr. Part No.:
- 1404475
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$25.44
(exc. GST)
$27.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.44 |
*price indicative
- RS Stock No.:
- 256-1741
- Mfr. Part No.:
- 1404475
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Head thread type is M8
Number of positions are 5
Cable length is 1.5 m
Related links
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- TE Connectivity Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 3 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
