TE Connectivity Female 3 way M8, Right Angle to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 186-0355
- Mfr. Part No.:
- T4061410003-003
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-0355
- Mfr. Part No.:
- T4061410003-003
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T406 | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T406 | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M8 Female Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- TE Connectivity Male 3 way M8 to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way M12 to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Female 4 way M12 Pigtail Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1.5 m
