Phoenix Contact Male 8 way M12, Straight to Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$53.85

(exc. GST)

$59.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.85-
10 +$49.567%

*price indicative

RS Stock No.:
268-343
Mfr. Part No.:
1415718
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14157

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

M12, Straight

Number of Contacts A

8

Connector Gender A

Male

Connector Type B

Straight

Voltage

30V ac, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is expertly designed to streamline your connectivity needs in various industrial applications. Crafted from durable PVC, this cable ensures both flexibility and resilience, meeting the demands of tough environments. With its 8-position M12 plug straight connection and a generous cable length of 5 metres, it facilitates seamless communication between devices.

Exceptional insulation resistance to ensure durability

Maintains functionality within a broad temperature range

Designed to meet IP65 IP67 and IP68 protection standards

Supports easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy