Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 1m
- RS Stock No.:
- 255-9749
- Mfr. Part No.:
- 1431270
- Brand:
- Phoenix Contact
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$123.25
(exc. GST)
$135.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.25 |
- RS Stock No.:
- 255-9749
- Mfr. Part No.:
- 1431270
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Bus system cable is a 1 m long 3 position cable with signal type FOUNDATION Fieldbus 31.25 kbps. One connector of a cable is plug straight M12 and other connector is socket straight M12. The external sheath color is orange.
Signal type Foundation Fieldbus (31.25 kbps)
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Cable length is 1 m
3 positions
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Cable length is 1 m
3 positions
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Sheath Colour | Orange |
Length | 1m |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Gender | Female |
Related links
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 1m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 1m
- Phoenix Contact Straight Female M12 to Male M12 Bus Cable, 1m
- Phoenix Contact Straight Male 2 way M12 to Straight Female M12 Bus...
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 1m
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 5m
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 6m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 20m