TE Connectivity Female 4 way Straight to Female Pigtail Sensor Actuator Cable, 3 m
- RS Stock No.:
- 255-0606
- Mfr. Part No.:
- 2273029-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.18
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.18 | - |
| 10 + | $18.64 | 2% |
*price indicative
- RS Stock No.:
- 255-0606
- Mfr. Part No.:
- 2273029-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8/M12 cable assemblies comes under the TE Connectivity of cable assemblies having 4 number of positions. It is having M12 socket type connector and M12 pigtail type as cable assembly.
Connector (End A) is of M12 socket type
Cable assembly M12 pigtail type
Assembly pigtail type
Related links
- TE Connectivity Female 4 way Straight to Female Pigtail Sensor Actuator Cable, 3 m
- TE Connectivity Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Female 4 way M12 Pigtail Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to 4 way Sensor Actuator Cable, 3 m
- TE Connectivity Female 4 way M8 to Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
