TE Connectivity Female 4 way Straight to Female Pigtail Sensor Actuator Cable, 3 m
- RS Stock No.:
- 255-0605
- Mfr. Part No.:
- 2273029-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-0605
- Mfr. Part No.:
- 2273029-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8/M12 cable assemblies comes under the TE Connectivity of cable assemblies having 4 number of positions. It is having M12 socket type connector and M12 pigtail type as cable assembly.
Connector (End A) is of M12 socket type
Cable assembly M12 pigtail type
Assembly pigtail type
Related links
- TE Connectivity Female 4 way Straight to Female Pigtail Sensor Actuator Cable, 3 m
- TE Connectivity Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Female 4 way M12 Pigtail Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to 4 way Sensor Actuator Cable, 3 m
- TE Connectivity Female 4 way M8 to Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
