Omron Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$33.45

(exc. GST)

$36.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.45

*price indicative

RS Stock No.:
215-7917
Mfr. Part No.:
XS2F-LM12PVC3S5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F

Product Type

Sensor Actuator Cable

Jacket Material

Polybutylene Terephthalate

Jacket Colour

Blue

Cable Length

5m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

UL

IP Rating

IP67

The Omron XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications. The line up is optimized to provide the best performance fit and value for money. It comes with different cable and housing materials. Connectors with cables and connector assemblies are available.

It satisfy IP67 requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy