Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 254-3451
- Mfr. Part No.:
- XS2F-D521-GG0-A
- Brand:
- Omron
Subtotal (1 unit)*
$79.91
(exc. GST)
$87.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.91 |
*price indicative
- RS Stock No.:
- 254-3451
- Mfr. Part No.:
- XS2F-D521-GG0-A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable have M12 straight socket (female)type connector. It has five number of poles and A coded, PVC standard cable which having a length of 5 m.
Cable diameter is 6 mm
Cable core cross-sectional area 0.3 mm2
Degree of protection IP67 (IEC60529)
Related links
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
