RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.07

(exc. GST)

$73.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
  • Plus 42 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$67.07
10 - 24$65.74
25 - 99$63.78
100 +$57.40

*price indicative

RS Stock No.:
250-0617
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

250V

Standards/Approvals

IEC

IP Rating

IP67

Coding

A

COO (Country of Origin):
IN

RS PRO 4 Core Shielded Right Angle Female M12 Connector Assembly (Unterminated)


The RS PRO M12 single-ended multicore cable assembly features a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring braided shielding for a high level of protection, a Brass Nickel plated coupling nut for a secure fit and a Neoprene O-ring for peace of mind from moisture and liquid penetration. Finally, its wrapped in a sturdy, flexible chemical resistant Polyurethane (PUR) jacket, the RS PRO multicore cable assembly is built for the industrial environment.;The right-angle design of the M12 connector is perfect for use in hard to access areas, and the unterminated, partially stripped wires can be quickly and easily installed with minimum effort, ideal for industrial use in a wide range of automation and sensor equipment.

Features and benefits


  • Right angle M12 connector to unterminated wires

  • Shielded A coded cable

  • High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge

  • Neoprene O-ring to keep out liquid and moisture

  • Nickel-plated brass coupling nut secures the connection and resists corrosion

  • 4 Core cable

  • Length 5m

  • Operating temperature range from -25°C to +75˚C

  • Voltage rating of 250V

  • Brass contacts with Gold Flash plating

  • Current rating of 4A

  • Polyurethane (PUR) sheath

  • IP67 rating

  • Approvals and Standards: IEC 61076-2-101

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy