Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- RS Stock No.:
- 248-3050
- Mfr. Part No.:
- M12A-08BFFM-SL8N01
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$189.43
(exc. GST)
$208.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $18.943 | $189.43 |
| 20 - 40 | $17.964 | $179.64 |
| 50 - 90 | $17.148 | $171.48 |
| 100 - 190 | $15.515 | $155.15 |
| 200 + | $14.861 | $148.61 |
*price indicative
- RS Stock No.:
- 248-3050
- Mfr. Part No.:
- M12A-08BFFM-SL8N01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Voltage | 30V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Voltage 30V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2A highly flexible cables having 8 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.
Highly Flexible
Secure
Reliable
Robust
Related links
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 5 m
- Amphenol Industrial Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
