Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 5 m
- RS Stock No.:
- 248-3055
- Mfr. Part No.:
- M12A-08BFFM-SL8N05
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$391.71
(exc. GST)
$430.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $39.171 | $391.71 |
| 20 - 40 | $37.144 | $371.44 |
| 50 - 90 | $35.456 | $354.56 |
| 100 - 190 | $32.08 | $320.80 |
| 200 + | $30.731 | $307.31 |
*price indicative
- RS Stock No.:
- 248-3055
- Mfr. Part No.:
- M12A-08BFFM-SL8N05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2A highly flexible cables having 8 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.
Highly Flexible
Secure
Reliable
Robust
Related links
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 5 m
