Amphenol Industrial Male 8 way M12, M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 215-0896
- Mfr. Part No.:
- M12A-08BMMM-PL8D01
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.73
(exc. GST)
$17.30
(inc. GST)
- RS Stock No.:
- 215-0896
- Mfr. Part No.:
- M12A-08BMMM-PL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1 m | |
| Coding | A | |
| IP Rating | IP68 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | M12A-XXBMMM-PL8BXX | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1 m | ||
Coding A | ||
IP Rating IP68 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series M12A-XXBMMM-PL8BXX | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 60 V | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 5 way M12 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 8 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m

