Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 5 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$337.06

(exc. GST)

$370.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10$33.706$337.06
20 - 40$31.961$319.61
50 - 90$30.51$305.10
100 - 190$27.604$276.04
200 +$26.442$264.42

*price indicative

RS Stock No.:
248-3048
Mfr. Part No.:
M12A-05BMMM-SL8N05
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12A

Cable Length

5m

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP68, IP69K

COO (Country of Origin):
CN
The Amphenol Industrial 4A highly flexible cables having 5 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.

Highly Flexible

Secure

Reliable

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy