Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 4 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.88

(exc. GST)

$24.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$21.88
25 - 49$21.31
50 +$20.99

*price indicative

RS Stock No.:
219-7405
Mfr. Part No.:
M12A-05BMMM-PL8D04
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12A-XXBMMM-PL8BXX

Product Type

Sensor Actuator Cable

Cable Length

4m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Connector Type B

Free End

Standards/Approvals

RoHS

IP Rating

IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12 A code push-pull over molding cable has 5 pins male connector. It is non shielded and made of PVC. The length of the cable is 4m.

Mate with all M12*1.0 per IEC standard

Meets IP67, IP68 and IP69K ingress protection

Durability 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy