Phoenix Contact Female 3 way M8, Straight to Male 3 way M8, Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5240
- Mfr. Part No.:
- 1406043
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,861.53
(exc. GST)
$2,047.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,861.53 | $37.231 | - |
| 5 + | $1,675.37 | $33.507 | 10% |
*price indicative
- RS Stock No.:
- 802-5240
- Mfr. Part No.:
- 1406043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M8MS/0.5-542/M8FS SH BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M8MS/0.5-542/M8FS SH BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8
M8 to M8 connector cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 10 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 500 mm
