Siemens Female 2 way Circular Connector to Sensor Actuator Cable, 3 m
- RS Stock No.:
- 246-1785
- Mfr. Part No.:
- 6AT8002-4AC03
- Brand:
- Siemens
Subtotal (1 unit)*
$477.68
(exc. GST)
$525.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.68 |
*price indicative
- RS Stock No.:
- 246-1785
- Mfr. Part No.:
- 6AT8002-4AC03
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | 6AT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Circular Connector | |
| Number of Contacts A | 2 | |
| Standards/Approvals | CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Circular Connector | ||
Number of Contacts A 2 | ||
Standards/Approvals CHINA RoHS | ||
- COO (Country of Origin):
- US
The Siemens power cable MIL-300 used for connection of the VIB-SENSOR S01, vibration sensor to the SIPLUS CMS2000 Basic Unit VIB or the SIPLUS CMS2000 VIB-MUX expansion module. Cable having 3 meter length.
Control connecting cable
IO-Link port class B
3 meter
Related links
- Siemens Female 2 way Circular Connector to Sensor Actuator Cable, 30 m
- Siemens Female 1 way Circular Connector to Sensor Actuator Cable, 10 m
- Siemens 2 way Circular Connector, 10 m
- Phoenix Contact Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 2 way Straight to 3 way Free Cable End Cable, 3 m