BALLUFF Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 242-0087
- Mfr. Part No.:
- BCC0CKP
- Brand:
- BALLUFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0087
- Mfr. Part No.:
- BCC0CKP
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC0C | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | CE, cULus, EAC, RoHS, WEEE | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC0C | ||
Product Type Sensor Actuator Cable | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals CE, cULus, EAC, RoHS, WEEE | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PUR shielded black, 25 m, drag chain compatible cable having M12x1-female, straight, 5-pin, A-coded connection with 5 conductors and 4.0 A rated current (at 40 °C).
-50 °C to 80 °C cable temperature at fixed routing
-25 °C to 80 °C cable temperature at flexible routing
0.25 mm² conductor cross-section
60 VDC / 60 VAC Operating voltage Ub
IP67 protection rating
CE, cULus, EAC, WEEE Approval/Conformity
Related links
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 1.5 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
