BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$46.23

(exc. GST)

$50.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.23

*price indicative

RS Stock No.:
242-0064
Mfr. Part No.:
BCC098C
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC09

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Unterminated

Number of Contacts B

4

Voltage

250V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

Coding

A

COO (Country of Origin):
HU
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PUR black, 5m, drag chain compatible cable having M12x1-female, straight, 5-pin, A-coded connection with 5 conductors and 4 A rated current (at 40 °C).

-50 °C to 90 °C cable temperature at fixed routing

-25 °C to 90 °C cable temperature at flexible routing

0.34 mm² conductor cross-section

60 VDC / 60 VAC Operating voltage Ub

IP67, IP68, IP69K protection rating

CE, cULus, EAC, WEEE Approval/Conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy