Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 855-3546
- Mfr. Part No.:
- 1408808
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$78.12
(exc. GST)
$85.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $78.12 | - |
| 5 + | $70.30 | 10% |
*price indicative
- RS Stock No.:
- 855-3546
- Mfr. Part No.:
- 1408808
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-MST/ 1.0-PUR/FST SCO | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-111 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-MST/ 1.0-PUR/FST SCO | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-111 | ||
Coding T | ||
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: T, on Socket straight M12, coding: T, cable length: 1 m, For direct current up to 12 A/63 V
High-performance: DC connectors for up to 12 A and 63 V DC;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special T-coding
Related links
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 to M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 1 m
- Phoenix Contact Male 4 way M12 to Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
