TE Connectivity Male 4 way M12, Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 10%

View bulk pricing options

Subtotal (1 bag of 75 units)*

$3,437.10

(exc. GST)

$3,780.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
75 - 300$45.828$3,437.10-
375 +$41.245$3,093.3810%

*price indicative

RS Stock No.:
238-4474
Mfr. Part No.:
T4151199L14-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

M12 L-Code

Jacket Material

PVC

Jacket Colour

Black

Cable Length

500mm

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

63V

Standards/Approvals

UL

IP Rating

IP67

Coding

L

COO (Country of Origin):
CN
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices. The M12 power cable assembly are available in both male and female connectors and suitable for every purpose with its conductor size from 1.5 mm² up to 2.5 mm² allowing for a more compact build of a high-power solutions for automation devices. The L-coding version is designed for DC power supplies with 63 V DC / 16 A, where a high current and low voltage is required making ideal for fieldbus Ethernet I/O boxes, Ethernet systems, network Devices, motors and drives and valve applications.

Unit remains protected and fully operational in most industrial applications

Secured signal connections and data transmission

Protection against mismatching with coded pin connector patterns

PNO approved for immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes

One stop shop solution with broad product portfolio with cable jacket colours and material options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy