TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 186-0357
- Distrelec Article No.:
- 303-18-718
- Mfr. Part No.:
- T4052117004-001
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 70 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.99 | - |
| 10 - 49 | $22.23 | 3% |
| 50 + | $20.04 | 12% |
*price indicative
- RS Stock No.:
- 186-0357
- Distrelec Article No.:
- 303-18-718
- Mfr. Part No.:
- T4052117004-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T405 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T405 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
Our M8 Male Straight to M12 Female Straight Double Ended Assemblies are offered in 3,4 positions, PUR/PVC jackets and up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Related links
- TE Connectivity Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way M8 500 mm
- TE Connectivity Male 4 way M12 500 mm
