Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$26.70

(exc. GST)

$29.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.70-
10 - 24$26.211%
25 - 49$25.743%
50 - 99$25.315%
100 +$24.886%

*price indicative

RS Stock No.:
237-2741
Mfr. Part No.:
SM12A-05BFFM-SL8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Standards/Approvals

No

IP Rating

IPx9K, IPX8

Coding

A

COO (Country of Origin):
CN
The Amphenol SM12A series panel mount M12 series female connector with a 5 contacts at terminal with cable length of 1 meter.

Operating temperature -25 to 85 degree celsius

Polyurethane PUR sheath material

IP68/69 water and dust protection

Rated current 4 A and Rated voltage 60 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy