Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 237-2743
- Mfr. Part No.:
- SM12A-05BFFM-SL8D05
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$35.18
(exc. GST)
$38.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.18 | - |
| 10 - 24 | $34.56 | 1% |
| 25 - 49 | $33.95 | 3% |
| 50 - 99 | $33.34 | 5% |
| 100 + | $32.74 | 6% |
*price indicative
- RS Stock No.:
- 237-2743
- Mfr. Part No.:
- SM12A-05BFFM-SL8D05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Standards/Approvals | No | |
| IP Rating | IPx9K, IPX8 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Standards/Approvals No | ||
IP Rating IPx9K, IPX8 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol SM12A series panel mount M12 series female connector with a 5 contacts at terminal with cable length of 5 meter.
Operating temperature -25 to 85 degree celsius
Polyurethane PUR sheath material
IP68/69 water and dust protection
Rated current 4 A and Rated voltage 60 V
Related links
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
