Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$27.33

(exc. GST)

$30.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.33-
10 - 24$26.851%
25 - 49$26.353%
50 - 99$25.885%
100 +$25.417%

*price indicative

RS Stock No.:
237-2744
Mfr. Part No.:
SM12A-05BMMM-SL8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Free End

Connector Gender B

Unterminated

IP Rating

IPX8, IPx9K

Standards/Approvals

No

Coding

A

COO (Country of Origin):
CN
The Amphenol SM12A series panel mount M12 series male connector with a 5 contacts at terminal with cable length of 1 meter .

Operating temperature -25 to 85 degree celsius

Polyurethane PUR sheath material

IP68/69 water and dust protection

Rated current 4 A and Rated voltage 60 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy