Actuonix 5 way FPC to Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save $9.90

View bulk pricing options

Subtotal (1 unit)*

$24.74

(exc. GST)

$27.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.74-
10 +$23.75$9.90

*price indicative

RS Stock No.:
202-0752
Mfr. Part No.:
PQ12cableAdapterwithSextensioncable
Brand:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Sensor Actuator Cable

Series

PQ12

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

FPC

Number of Contacts A

5

Voltage

12V

IP Rating

IP54

Standards/Approvals

No

COO (Country of Origin):
CN
The Actuonix cable adapter has a FFC connector on one end and a female pin connector on the other that is compatible with S-series extension cable.

0.1" spaced solder holes for direct wire connection

Compatible with linear actuator control board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy