BALLUFF Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 232-9627
- Mfr. Part No.:
- BCC M418-0000-1A-133-PS0825-100
- Brand:
- BALLUFF
Subtotal (1 unit)*
$232.30
(exc. GST)
$255.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.30 |
*price indicative
- RS Stock No.:
- 232-9627
- Mfr. Part No.:
- BCC M418-0000-1A-133-PS0825-100
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The BALLUFF BCC series single-ended cordsets has 4x2 twisted-pair conductor construction. It has operating voltage of 36 VDC / 30 VAC while the rated current is 2.0 A. This cable has properties of drag chain compatibility.
PUR shielded black cable
Number of conductors 8
Conductor cross-section 0.25 mm²
Bronze contacts
IP rating IP68
Related links
- BALLUFF Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 4 way M12 5 m
- BALLUFF Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 5 way M12 2 m
- BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
