BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$36.13

(exc. GST)

$39.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.13

*price indicative

RS Stock No.:
902-7704
Mfr. Part No.:
BCC M425-0000-1A-001-PX0334-050
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Series

BCC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

3

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

250V ac, 250V ac

IP Rating

IP68

Standards/Approvals

CE

COO (Country of Origin):
DE

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy