BALLUFF Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 902-7641
- Mfr. Part No.:
- BCC M313-0000-10-001-VX8334-100
- Brand:
- BALLUFF
Subtotal (1 unit)*
$49.03
(exc. GST)
$53.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.03 |
*price indicative
- RS Stock No.:
- 902-7641
- Mfr. Part No.:
- BCC M313-0000-10-001-VX8334-100
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 3 way M8 5 m
- BALLUFF Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 3 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- BALLUFF Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
