RS PRO Male 8 way Straight to Male Straight, Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 206-7639
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.25
(exc. GST)
$59.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 5 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.25 |
| 10 - 24 | $53.49 |
| 25 - 49 | $52.06 |
| 50 - 249 | $48.90 |
| 250 + | $40.68 |
*price indicative
- RS Stock No.:
- 206-7639
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight, Unterminated | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight, Unterminated | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO M12 Single Ended Cable Assembly, 5 m
Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a partially stripped free end connection on the other side, allowing complete flexibility for connection. The 5 m PVC multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$89.20
Each
$91.87
Each
$73.80
Related links
- RS PRO Male 8 way Straight to Male Straight 5 m
- RS PRO Female 8 way Straight to Female Straight 2 m
- RS PRO Male 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 8 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Straight to Female Straight 2 m
- Phoenix Contact Female 5 way Straight to 5 way Straight 2 m
- RS PRO Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 2 m












