RS PRO Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-7843
- Distrelec Article No.:
- 304-04-033
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $25.38 | - |
| 20 - 49 | $24.56 | 3% |
| 50 - 99 | $23.36 | 7% |
| 100 - 499 | $22.88 | 9% |
| 500 + | $18.82 | 25% |
*price indicative
- RS Stock No.:
- 174-7843
- Distrelec Article No.:
- 304-04-033
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Voltage | 125V ac, 125V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Voltage 125V ac, 125V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M12, 5 pole, 90°, male connector to open ended lead, 2 Metre
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
- RS Stock No. 1747861
Each
$26.69
- RS Stock No. 1747842
Each
$22.78
- RS Stock No. 1247072
Each
$31.24
- RS Stock No. 8771044
Each
$38.27
Related links
- RS PRO Male 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Right Angle to Male Free End Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 5 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m









