Amphenol Industrial Male 3 way M12 to Free End Sensor Actuator Cable
- RS Stock No.:
- 231-0142
- Mfr. Part No.:
- M12A-03PMMS-SH8001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8.66
(exc. GST)
$9.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.66 | - |
| 5 + | $8.32 | 3% |
*price indicative
- RS Stock No.:
- 231-0142
- Mfr. Part No.:
- M12A-03PMMS-SH8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Free End | |
| Standards/Approvals | No | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Product Type Sensor Actuator Cable | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Free End | ||
Standards/Approvals No | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial sensor actuator cable has M12 male circular connector which has 3 pins. The pins are made from copper alloy and has gold plating. The cable has PVC jacket.
IP rating IP68, IP69K
Threaded joint locking system
Related links
- Amphenol Industrial Male 3 way M12 to Free End Sensor Actuator Cable
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 3 way M12 to Free End Sensor Actuator Cable
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1500 mm
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 3m
- Amphenol Industrial Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
