Amphenol Industrial Female 3 way M12 to Free End Sensor Actuator Cable
- RS Stock No.:
- 231-0139
- Mfr. Part No.:
- M12A-03PFFS-SH8001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$98.04
(exc. GST)
$107.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 90 | $9.804 | $98.04 | - |
| 100 - 240 | $9.51 | $95.10 | 2% |
| 250 - 490 | $9.223 | $92.23 | 5% |
| 500 - 990 | $8.947 | $89.47 | 8% |
| 1000 + | $8.679 | $86.79 | 11% |
*price indicative
- RS Stock No.:
- 231-0139
- Mfr. Part No.:
- M12A-03PFFS-SH8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
IP Rating IP68, IP69K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial sensor actuator cable has M12 female circular connector which has 3 pins. The pins are made from copper alloy and has gold plating. The cable has PVC jacket.
IP rating IP68, IP69K
Threaded joint locking system
Related links
- Amphenol Industrial Female 3 way M12 to Free End Sensor Actuator Cable
- Amphenol Industrial Male 3 way M12 to Free End Sensor Actuator Cable
- Amphenol Industrial Female 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 3 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 10 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
