Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 30m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
230-9756
Mfr. Part No.:
RSSD-RSSD-4416-30M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

RSSD-RSSD-4416

Number of Cores

4

Sheath Material

Polyurethane PUR

Sheath Colour

Green

Length

30m

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Number of Contacts

4

Connector 2 Orientation

Straight

Connector 2 Gender

Male

Coding

D

Shielded/Unshielded

Shielded

Current Rating

3 A

Voltage Rating

42 V

IP Rating

IP67

Oil Resistant

Yes

Outer Diameter

6.5mm

Cable Shape

Round

Maximum Operating Temperature

+70°C

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Minimum Bend Radius

32.5(Stationary) mm, 52(Flexible) mm

Insulation Material

PVC

Minimum Operating Temperature

-50°C

Standards Met

RoHS, UL

COO (Country of Origin):
CZ
The Turck industrial Ethernet/PROFINET cable has male straight D-coded M12 and male straight M12 connectors. It is 4-pin 22 AWG Ethernet cable with 4 cores. It is free from halogen according to IEC 60754 and flame-retardant according to IEC 60332-1-2. This is tinned copper wire has overlapping aluminium foil shielding and UV resistance.

30 meter cable length
CAT 5E category cable
Jacket material: PUR
Jacket colour: green
Jacket diameter: 6.5 mm
Suitable for drag chain use
cULus approved
RoHS and PNO compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy