Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 60m

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-4681
Mfr. Part No.:
RSSD-RSSD-4416-60M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Number of Cores

4

Length

60m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 2 Orientation

Straight

Connector 2 Gender

Male

Connector 2

M12

Coding

D

COO (Country of Origin):
CZ
The Turck, Industrial Ethernet/PROFINET Cable has PUR Cable Jacket . It has two connector. Connector A is M12 male, straight, D-coded and connector B is M12 male, straight. This Ethernet cable has 4-pin of AWG 22.

CAT 5E
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 60 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy