ifm electronic Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 3.5 m
- RS Stock No.:
- 230-9403
- Mfr. Part No.:
- EVC187
- Brand:
- ifm electronic
Subtotal (1 unit)*
$46.63
(exc. GST)
$51.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.63 |
*price indicative
- RS Stock No.:
- 230-9403
- Mfr. Part No.:
- EVC187
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC187 | |
| Cable Length | 3.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | css 1K22/ DIN 60721-3-1, DIN EN 60512-5-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC187 | ||
Cable Length 3.5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals css 1K22/ DIN 60721-3-1, DIN EN 60512-5-2 | ||
- COO (Country of Origin):
- PL
The IFM Electronic Connecting cable with socket has mechanical end stop to protect the O-ring from destruction.
Resistant to oils and coolants
Permanent, reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- Lumberg Automation Female 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 3.5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 3.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 3.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 3.5 m
- ifm electronic Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3.5 m
