Samtec Female 12 way Straight to Unterminated Sensor Actuator Cable, 250 mm

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 box of 1 unit)*

$20.81

(exc. GST)

$22.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 1$20.81-
2 - 4$20.441%
5 - 9$20.073%
10 +$19.725%

*price indicative

RS Stock No.:
229-5099
Mfr. Part No.:
MCR-8-02-L-00.25-S-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Sensor Actuator Cable

Series

MCR

Cable Length

250mm

Jacket Material

Polyphenylene Sulphide

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP67

Standards/Approvals

No

RoHS Status: Not Applicable

The Samtec mini push pull cable assembly has alignment indicator, standard 28 AWG wire, push-pull latching system. It has -20 °C to +80 °C operating temperature range.

It is IP67 dust and water protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy