Phoenix Contact Male M12, Right Angle to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 226-5891
- Mfr. Part No.:
- 1089958
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.34
(exc. GST)
$46.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.34 |
*price indicative
- RS Stock No.:
- 226-5891
- Mfr. Part No.:
- 1089958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332 1 2, M12 connector IEC 61076 2 111, UL 758/1581, UL 94 V-0 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332 1 2, M12 connector IEC 61076 2 111, UL 758/1581, UL 94 V-0 | ||
Coding T | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable has a 4-position and made of PVC. Colour is black-grey RAL 7021 and thread of plug angled M12. Cable length is 1m.
Easy and safe 100% electrically tested plug-in components
High-performance DC connectors for up to 12 A and 63 V DC
Protection against incorrect connection using special T-coding
Related links
- Phoenix Contact Male M12 5 m
- Phoenix Contact Male M12 2 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
