Phoenix Contact Male 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 803-3402
- Mfr. Part No.:
- 1446728
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $3,639.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7,278.90
(exc. GST)
$8,006.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $145.578 | $7,278.90 | - |
| 250 + | $131.02 | $6,551.00 | $3,639.50 |
*price indicative
- RS Stock No.:
- 803-3402
- Mfr. Part No.:
- 1446728
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PVC, PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PVC, PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67, IP65 | ||
Coding A | ||
Bus System Cable Assemblies, M12 Speedcon to Free End
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to free end connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 500 mm
