Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 855-3678
- Mfr. Part No.:
- 1411640
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$46.32
(exc. GST)
$50.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.32 | - |
| 5 + | $41.69 | 9% |
*price indicative
- RS Stock No.:
- 855-3678
- Mfr. Part No.:
- 1411640
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-MRS/ 1.0-PVC PE SCO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 230V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-111 | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-MRS/ 1.0-PVC PE SCO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 230V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-111 | ||
Coding S | ||
- COO (Country of Origin):
- DE
Power cable, 3-position, PVC, black, Plug angled M12, coding: S, on free cable end, cable length: 1 m, for AC current up to 16 A/230 V
High-performance: AC connectors for up to 16 A and 230 V AC;Easy and safe: 100% electrically tested plug-in components;Protection against incorrect connection using special S-coding
Related links
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
