SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 225-3049
- Mfr. Part No.:
- YF8U14-C60VA3M2A14 / 2096607
- Brand:
- SICK
Subtotal (1 unit)*
$37.60
(exc. GST)
$41.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.60 |
*price indicative
- RS Stock No.:
- 225-3049
- Mfr. Part No.:
- YF8U14-C60VA3M2A14 / 2096607
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL, UL File No. E335179 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL, UL File No. E335179 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connectivity for uncontaminated applications
Feature & Benefits
Very easy to strip because of the nature of the jacket and the conductor insulation
Free of paint wetting impairment substances (PWIS-free)
Silicone free
Flame resistant and self extinguishing
Excellent price/performance ratio
UL approval
Related links
- SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 300 mm
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 600 mm
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm