SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$40.77

(exc. GST)

$44.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$40.77

*price indicative

RS Stock No.:
225-2952
Mfr. Part No.:
DOL-0804-W02MNI
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

2m

Jacket Material

PVC

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

Ecolab, UL

IP Rating

IP69K

COO (Country of Origin):
DE
Connectivity for hygienic and washdown zones

Feature & Benefits


Absolute impermeability provided by dual-action (axial and radial) profile seal.

The special profile seal on these connecting cables provides even better impermeability than a classic O-ring seal.

Good shock and vibration resistance up to 50 g with the dual action interlock.

Integrated fixed stop prevents the plug connector from being screwed too tight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy