SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$76.91

(exc. GST)

$84.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.91

*price indicative

RS Stock No.:
225-2949
Mfr. Part No.:
DOL-0804-L05MRN
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

DOL-0804-L05MRN

Jacket Colour

Grey

Jacket Material

Polypropylene

Cable Length

5m

Connector Type A

M8

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67, IP69K

Standards/Approvals

Ecolab

COO (Country of Origin):
DE
Connectivity for hygienic and washdown zones

Feature & Benefits


Consistent use of FDA approved materials

Hygienic design based on EHEDG recommendations.

Designed with very smooth surfaces and no gaps to prevent dirt getting trapped.

Very high temperature resistance: –40 °C ... +105 °C

Suitable for drag chains

Resistant to lactic acid, microbes and hydrolysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy