Brad from Molex Female 5 way M8 to 5 way Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$52.71

(exc. GST)

$57.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$52.71
5 +$47.49

*price indicative

RS Stock No.:
224-3367
Mfr. Part No.:
1200868856
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1m

Number of Contacts A

5

Connector Type A

M8

Connector Gender A

Female

Number of Contacts B

5

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Molex 1200868 connector size (M8) single-ended cordset. It has a 5 poles. Length is 1m.

Length 1m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy