Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$38.06

(exc. GST)

$41.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.06-
5 +$34.279%

*price indicative

RS Stock No.:
224-3324
Mfr. Part No.:
1200868052
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120086

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M8

Connector Gender B

Male

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120086, nano-change(M8) single-ended cordset. It has a 3 poles and female (90°) to pigtail. Diameter is 0.25mm² of PUR LSOH cable.

EU RoHS, REACH SVHC, & Low-Halogen

Length

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy