Brad from Molex Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 523-0290
- Distrelec Article No.:
- 302-89-384
- Mfr. Part No.:
- 1200060618
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.32
(exc. GST)
$49.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $45.32 |
| 50 - 99 | $44.62 |
| 100 - 249 | $44.12 |
| 250 + | $43.12 |
*price indicative
- RS Stock No.:
- 523-0290
- Distrelec Article No.:
- 302-89-384
- Mfr. Part No.:
- 1200060618
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
Brad from Molex 120006 Series Sensor Actuator Cable, 2m Length, IP67 - 1200060618
This sensor actuator cable is designed for industrial applications, providing a connection for automation and sensing devices. Its performance in challenging environments makes it essential for users in automation and mechanical sectors. This product is compatible with various systems, enhancing efficiency and minimising downtime.
Features & Benefits
• Constructed with a copper alloy for conductivity
• IP67 rating ensures protection against dust and moisture
• Designed with a 90° female connector for space-saving installation
• 2m length allows flexibility in device positioning
• Equipped with PNP LED sensors for clear operational statuses
Applications
• Used with automation systems requiring durable connections
• Suitable for industrial machinery that demands high performance
• Effective in environments needing moisture and dust resistance
• Used for connecting sensors to actuators in control systems
How should this product be installed for optimal performance?
Ensure secure connections at both ends to maintain electrical integrity and prevent water ingress.
Is this product compatible with standard sensing equipment?
Yes, it is designed to work with a wide range of sensors and actuators commonly found in automation setups.
Can this cable handle different voltage levels?
Yes, it supports a maximum voltage of 30V AC/DC, making it suitable for various applications.
Related links
- Brad from Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Female Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
