Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 224-3341
- Distrelec Article No.:
- 303-65-197
- Mfr. Part No.:
- 1200868293
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.52
(exc. GST)
$50.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.52 |
| 5 + | $40.98 |
*price indicative
- RS Stock No.:
- 224-3341
- Distrelec Article No.:
- 303-65-197
- Mfr. Part No.:
- 1200868293
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120086 | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120086 | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120086, nano-change(M8) single-ended cordset. It has a 3 poles and female (90°) to pigtail. Diameter is 0.25mm² of PVC cable.
EU RoHS, REACH SVHC, & Low-Halogen
IP Rating IP67
Related links
- Bulgin Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Bulgin Female Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 5 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 34 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
