Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 223-7746
- Mfr. Part No.:
- M12A-12BMMM-PL8D10
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $211.20
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$527.73
(exc. GST)
$580.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $52.773 | $527.73 | - |
| 100 - 240 | $50.661 | $506.61 | $211.20 |
| 250 - 490 | $48.549 | $485.49 | $1,056.00 |
| 500 + | $47.494 | $474.94 | $2,639.50 |
*price indicative
- RS Stock No.:
- 223-7746
- Mfr. Part No.:
- M12A-12BMMM-PL8D10
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A-XXBMMM-PL8DXX | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type B | Free End | |
| Standards/Approvals | No | |
| IP Rating | IP69K, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A-XXBMMM-PL8DXX | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type B Free End | ||
Standards/Approvals No | ||
IP Rating IP69K, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 A code push-pull over molding cable has 12pins male connector. It is non shielded and MADE of PVC. The length of the cable is 10m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Related links
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 2 m
