Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 10 m

This image is representative of the product range

Subtotal (1 unit)*

$179.89

(exc. GST)

$197.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.89

*price indicative

RS Stock No.:
527-642
Mfr. Part No.:
M12A-17BMMM-PL8D10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12A-XXBMMM-PL8DXX

Jacket Colour

Black

Cable Length

10m

Jacket Material

PVC

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

17

Connector Type B

Free End

IP Rating

IP68, IP69K, IP67

Standards/Approvals

No

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12 A code push-pull over molding cable has 17pins male connector. It is non shielded and MADE of PVC. The length of the cable is 10m.

Mate with all M12*1.0 per IEC standard

Meets IP67, IP68 and IP69K ingress protection

Durability 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy